Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥467.94000 Bulk | Bulk | Active | Boom | Analog | Noise Cancelling | 300 Hz ~ 4 kHz | -59dB ±4dB @ 74dB SPL | - | 2.2 kOhms | 1.3 V | 1.3 V ~ 10 V | 300 µA | Bottom, Top | IP67 - Dust Tight, Waterproof | Wire Leads | 0.315" Dia (8.00mm) | 0.185" (4.70mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Boom | Analog | Noise Cancelling | 300 Hz ~ 4 kHz | -58dB ±4dB @ 74dB SPL | - | 2.2 kOhms | 1.3 V | 1.3 V ~ 10 V | 300 µA | Bottom, Top | - | Wire Leads | 0.315" Dia (8.00mm) | 0.185" (4.70mm) | Circular |