ASE04508MR-LW150-WP-R | |
---|---|
DigiKey Part Number | 668-1656-ND |
Manufacturer | |
Manufacturer Product Number | ASE04508MR-LW150-WP-R |
Description | SPEAKER 8OHM 2W TOP PORT 80DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 420 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | ASE04508MR-LW150-WP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 420 Hz ~ 20 kHz | |
Frequency - Self Resonant | 420Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyacrylonitrile Butadiene Styrene (ABS) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | IEC 60601-1-8 | |
Termination | Wire Leads | |
Size / Dimension | 2.120" L x 1.417" W (53.85mm x 36.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.60000 | ¥70.60 |
10 | ¥60.55600 | ¥605.56 |