AS04504PS-X-R | |
---|---|
DigiKey Part Number | 668-1689-ND |
Manufacturer | |
Manufacturer Product Number | AS04504PS-X-R |
Description | SPEAKER 4OHM 10W TOP PORT 86DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 90 Hz ~ 20 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04504PS-X-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 90 Hz ~ 20 kHz | |
Frequency - Self Resonant | 170Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 20 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | IEC 60601-1-8 | |
Termination | Solder Pads | |
Height - Seated (Max) | 1.150" (29.20mm) | |
Operating Temperature | -25°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.62000 | ¥124.62 |
10 | ¥101.87500 | ¥1,018.75 |
25 | ¥93.55880 | ¥2,338.97 |
45 | ¥87.56222 | ¥3,940.30 |
90 | ¥82.89256 | ¥7,460.33 |
270 | ¥82.24493 | ¥22,206.13 |
450 | ¥80.94978 | ¥36,427.40 |