AS05804PS-X-R | |
---|---|
DigiKey Part Number | 668-1690-ND |
Manufacturer | |
Manufacturer Product Number | AS05804PS-X-R |
Description | SPEAKER 4OHM 10W TOP PORT 85DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 80 Hz ~ 20 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS05804PS-X-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 80 Hz ~ 20 kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | IEC 60601-1-8 | |
Termination | Quick Connect | |
Size / Dimension | 2.291" L x 2.173" W (58.2mm x 55.2mm) | |
Height - Seated (Max) | 1.331" (33.80mm) | |
Operating Temperature | -25°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.06000 | ¥140.06 |
24 | ¥114.52667 | ¥2,748.64 |
48 | ¥98.43729 | ¥4,724.99 |
96 | ¥93.18813 | ¥8,946.06 |
456 | ¥91.00371 | ¥41,497.69 |