Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,173 In Stock | 1 : ¥54.60000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 180Hz | 4 Ohms | 86.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Round | Paper | Rare Earth | - | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.689" (17.50mm) | |||
642 In Stock | 1 : ¥112.23000 Bulk | Bulk | Active | Magnetic | Tweeter | 1.3 kHz ~ 20 kHz | 1382.22Hz | 3.2 Ohms | 89.20 | 1W/1M | Half Space Sensitivity | 25 W | - | Top | Round | Cloth | Nd | - | - | Solder Eyelet(s) | 1.280" Dia (32.50mm) | 1.004" (25.50mm) | |||
298 In Stock | 1 : ¥49.51000 Tray | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 20 kHz | 750Hz | 8 Ohms | 86.00 | 1W/500mm | Sound Pressure Level (SPL) | 2 W | 4 W | Top | Rectangular | Cloth | Nd-Fe-B | - | - | Wire Leads | 2.854" L x 0.906" W (72.50mm x 23.00mm) | 0.585" (14.86mm) | |||
3,960 In Stock | 1 : ¥72.90000 Bulk | Bulk | Active | Magnetic | Full Range | 150 Hz ~ 20 kHz | 175.19Hz | 4.09 Ohms | 81.60 | 1W/1M | Half Space Sensitivity | 15 W | - | Top | Round, Square Frame | Paper | Ferrite | - | - | Solder Eyelet(s) | 2.165" L x 2.165" W (55.00mm x 55.00mm) | 1.394" (35.40mm) | |||
141 In Stock | 1 : ¥86.61000 Bulk | - | Bulk | Active | - | General Purpose | 120 Hz ~ 20 kHz | 190Hz | 4 Ohms | 81.00 | 1W/1M | Sound Pressure Level (SPL) | 10 W | 12 W | Top | Round, Square Frame | Paper | - | - | - | Quick Connect | - | 1.102" (28.00mm) | ||
256 In Stock | 1 : ¥90.64000 Bulk | Bulk | Active | Magnetic | Full Range | 130 Hz ~ 20 kHz | 124.74Hz | 4.19 Ohms | 82.90 | 1W/1M | Half Space Sensitivity | 25 W | - | Top | Round, Square Frame | Paper | Ferrite | - | - | Solder Eyelet(s) | 3.201" L x 3.201" W (81.30mm x 81.30mm) | 1.673" (42.50mm) | |||
474 In Stock | 1 : ¥110.01000 Bulk | Bulk | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | - | 4 Ohms | 74.00 | 1W/1M | Sound Pressure Level (SPL) | 5 W | 8 W | Top | Round, Square Frame | - | Nd | - | - | Solder Pads | - | 0.949" (24.10mm) | |||
217 In Stock | 1 : ¥127.83000 Box | Box | Active | Magnetic | Full Range | 60 Hz ~ 40 kHz | 120Hz | 8 Ohms | 82.00 | 1W/1M | Sound Pressure Level (SPL) | 15 W | 30 W | Top | Round, Square Frame | Aluminum (AI) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Quick Connect | 3.071" L x 3.071" W (78.00mm x 78.00mm) | 2.220" (56.40mm) | |||
221 In Stock | 1 : ¥148.10000 Box | Box | Active | Magnetic | Full Range | 100 Hz ~ 40 kHz | 230Hz | 8 Ohms | 78.00 | 1W/1M | Sound Pressure Level (SPL) | 10 W | 20 W | Top | Round, Square Frame | Aluminum (AI) | Nd-Fe-B | - | IEC 60601-1-8 | Quick Connect | 2.087" L x 2.087" W (53.00mm x 53.00mm) | 1.339" (34.00mm) | |||
231 In Stock | 1 : ¥180.45000 Bulk | Bulk | Active | Magnetic | General Purpose | 160 Hz ~ 18 kHz | 160Hz | 4 Ohms | 99.00 | 1W/100mm | Sound Pressure Level (SPL) | 10 W | 15 W | Top | Round, Square Frame | Paper | Nd-Fe-B | - | IEC 60601-1-8 | Solder Eyelet(s) | 2.630" L x 2.630" W (66.80mm x 66.80mm) | 1.043" (26.50mm) | |||
47 In Stock | 1 : ¥531.09000 Box | - | Box | Active | Magnetic | Subwoofer | 20 Hz ~ 200 Hz | - | 4 Ohms | - | - | Sound Pressure Level (SPL) | 80 W | 160 W | Top | Round | - | - | - | - | Solder Eyelet(s) | 10.079" Dia (256.00mm) | 4.567" (116.00mm) | ||
240 In Stock | 1 : ¥41.21000 Tray | - | Tray | Active | Magnetic | Full Range | 120 Hz ~ 20 kHz | 120Hz | 4 Ohms | 82.50 | 5W/10cm | Sensitivity | 5 W | 8 W | Top | Round | Plastic | Nd-Fe-B | - | - | Solder Pads | 2.047" L x 2.047" W (52.00mm x 52.00mm) | 1.244" (31.60mm) | ||
37 In Stock | 1 : ¥61.74000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 150Hz | 4 Ohms | 84.00 | 1W/500mm | Sound Pressure Level (SPL) | 5 W | 6 W | Top | Round | Polyethylenimine (PEI) | Nd-Fe-B | - | - | Quick Connect | 1.575" Dia (40.00mm) | 0.846" (21.50mm) | |||
34 In Stock | 1 : ¥140.06000 Tray | Tray | Active | Magnetic | General Purpose | 80 Hz ~ 20 kHz | - | 4 Ohms | 85.00 | 1W/500mm | Sound Pressure Level (SPL) | 10 W | 15 W | Top | Round, Rectangular Frame | Aluminum (AI) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | IEC 60601-1-8 | Quick Connect | 2.291" L x 2.173" W (58.2mm x 55.2mm) | 1.331" (33.80mm) | |||
36 In Stock | 1 : ¥101.14000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 130 Hz ~ 20 kHz | 150Hz | 4 Ohms | 86.00 | 1W/1M | Sound Pressure Level (SPL) | 10 W | 15 W | Top | Round | - | - | - | - | Quick Connect | - | 1.457" (37.00mm) | ||
53 In Stock | 1 : ¥106.65000 Box | Box | Active | Magnetic | General Purpose | 70 Hz ~ 20 kHz | - | 4 Ohms | 82.00 | 1W/1M | Sound Pressure Level (SPL) | 7 W | 15 W | Top | Round, Square Frame | Cloth (Water Resistant) | Ferrite | Water Resistant | - | Solder Eyelet(s) | 2.677" Dia (68.00mm) | 1.835" (46.60mm) | |||
23 In Stock | 1 : ¥183.16000 Box | Box | Active | Magnetic | Woofer | 80 Hz ~ 15 kHz | 80Hz | 8 Ohms | 84.00 | 1M | Sound Pressure Level (SPL) | 20 W | 40 W | Top | Round | Aluminum (AI) | Ferrite | - | - | Quick Connect | 4.528" Dia (115.00mm) | 2.185" (55.50mm) | |||
56 In Stock | 1 : ¥344.57000 Box | - | Box | Active | Magnetic | Woofer | - | 90Hz | 3.4 Ohms | 75.00 | - | Sound Pressure Level (SPL) | 35 W | 180 W | Top | Oval, Rectangular Frame | Aluminum Composite, Glass Composite | Nd-Fe-B | - | - | Solder Pads | - | 0.709" (18.00mm) | ||
0 In Stock Check Lead Time | 1 : ¥31.44000 Tray | Tray | Active | Magnetic | General Purpose | 5 Hz ~ 20 kHz | 78Hz | - | - | - | - | - | - | Top | Oval | Aluminum (AI) | - | IP65 - Dust Tight, Water Resistant | - | Solder Pads | - | 0.132" (3.35mm) | |||
4 In Stock | 1 : ¥204.83000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 58 Hz ~ 20 kHz | 58Hz | 4 Ohms | 85.00 | 10W/1M | Sound Pressure Level (SPL) | 10 W | 25 W | Top | Round | - | Nd-Fe-B N40 | - | - | Wire Leads | 1.969" Dia (50.00mm) | 1.220" (31.00mm) |