AS05004MR-4-LWC45 | |
---|---|
DigiKey Part Number | 668-AS05004MR-4-LWC45-ND |
Manufacturer | |
Manufacturer Product Number | AS05004MR-4-LWC45 |
Description | SPEAKER 3.0W 4OHM 103DB 530HZ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 530 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS05004MR-4-LWC45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 530 Hz ~ 20 kHz | |
Frequency - Self Resonant | 530Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.56000 | ¥34.56 |
10 | ¥28.52900 | ¥285.29 |
25 | ¥26.29760 | ¥657.44 |
40 | ¥24.68275 | ¥987.31 |
80 | ¥23.12913 | ¥1,850.33 |
560 | ¥20.48096 | ¥11,469.34 |