C1362.21.01 | |
---|---|
DigiKey Part Number | C1362-21-50-ND |
Manufacturer | |
Manufacturer Product Number | C1362.21.01 |
Description | CABLE SPKR 2COND 22AWG BLACK 50' |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Black 22 AWG 50.00' (15.24m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.32000 | ¥117.32 |
5 | ¥95.97400 | ¥479.87 |
10 | ¥74.64300 | ¥746.43 |