C1360.21.90 | |
---|---|
DigiKey Part Number | C1360-50-ND |
Manufacturer | |
Manufacturer Product Number | C1360.21.90 |
Description | CABLE SPKR 2COND 20AWG CLEAR 50' |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Clear 20 AWG 50.00' (15.24m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.160" (4.06mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.16000 | ¥155.16 |
5 | ¥126.97200 | ¥634.86 |
10 | ¥98.75000 | ¥987.50 |