Poly-Vinyl Chloride (PVC) Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,000 In Stock 64,000 Factory | 1,000 : ¥3.01668 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.216" (5.49mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
2,000 In Stock 34,000 Factory | 1,000 : ¥3.52626 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
19,500 In Stock 5,000 Factory | 500 : ¥3.60972 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
17,000 In Stock 521,000 Factory | 1,000 : ¥3.74660 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.201" (5.11mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | Polyethylene (PE) | - | - | ||
12,000 In Stock | 1,000 : ¥3.75684 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 1000.0' (304.8m) | Gray | UL Style CMR | Drain Wire | - | -20°C ~ 75°C | - | - | Polypropylene (PP) | - | - | ||
11,000 In Stock | 1,000 : ¥3.75684 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire | - | -20°C ~ 75°C | - | - | Polypropylene (PP) | - | - | ||
10,000 In Stock | 1,000 : ¥3.82837 Box | - | Box | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.135" (3.43mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | - | - | -20°C ~ 75°C | - | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
32,500 In Stock | 500 : ¥4.17754 Spool | - | Spool | Active | Multi-Conductor | 5 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.203" (5.16mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
6,000 In Stock 195,000 Factory | 1,000 : ¥4.39983 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.226" (5.74mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 105°C | Communication, Control | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
4,000 In Stock 10 Factory | 1,000 : ¥4.74079 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | Foil | 1000.0' (304.8m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
3,000 In Stock 16 Factory | 1,000 : ¥4.96020 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.231" (5.87mm) | - | 1000.0' (304.8m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
7,500 In Stock | 500 : ¥4.96664 Box | - | Box | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.118" (3.00mm) | Foil | 500.0' (152.4m) | Black | - | - | - | -20°C ~ 105°C | - | 0.0180" (0.457mm) | Polypropylene (PP) | - | - | ||
8,000 In Stock 93,000 Factory | 1,000 : ¥5.05983 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.190" (4.83mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
5,000 In Stock 14,000 Factory | 1,000 : ¥5.17089 Spool | - | Spool | Active | Multi-Conductor | 7 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.218" (5.54mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
2,000 In Stock | 1,000 : ¥5.22912 Spool | - | Spool | Active | Multi-Conductor | 4 | 18 AWG | 7/27 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.309" (7.85mm) | - | 1000.0' (304.8m) | Black | - | UV Resistant, Water-Blocked | 300 V | -30°C ~ 105°C | Security, Sound | 0.0420" (1.067mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
10,000 In Stock 35,000 Factory | 1,000 : ¥5.43397 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.243" (6.17mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 105°C | Communication, Control | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
15,000 In Stock 59,000 Factory | 1,000 : ¥5.55764 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.236" (5.99mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
14,000 In Stock 62,000 Factory | 1,000 : ¥5.75521 Bulk | - | Bulk | Active | Multi-Conductor | 5 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.254" (6.45mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
16,000 In Stock 26,478 Factory | 1,000 : ¥5.76334 Spool | - | Spool | Active | Multi-Conductor | 8 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.215" (5.46mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
10,000 In Stock 58,000 Factory | 1,000 : ¥6.43045 Bulk | - | Bulk | Active | Multi-Conductor | 9 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.228" (5.79mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
6,000 In Stock 143,000 Factory | 1,000 : ¥6.47683 Spool | - | Spool | Active | Multi-Conductor | 4 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.258" (6.55mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
6,000 In Stock 14,000 Factory | 1,000 : ¥7.04999 Spool | - | Spool | Active | Multi-Conductor | 10 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.244" (6.20mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
62,000 In Stock | 1,000 : ¥7.30181 Spool | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | 7/32 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.213" (5.41mm) | - | 1000.0' (304.8m) | Blue | - | - | 300 V | -20°C ~ 75°C | Network | - | Polyolefin (PO) | - | - | ||
3,000 In Stock 4,000 Factory | 1,000 : ¥7.35903 Spool | - | Spool | Active | Multi-Conductor | 5 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.226" (5.74mm) | Foil, Braid | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
7,000 In Stock 121,000 Factory | 1,000 : ¥7.54678 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.235" (5.97mm) | Foil, Braid | 1000.0' (304.8m) | Gray | UL Style 2919 | Low Capacitance | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Polyethylene (PE) | - | - |