8451 0101000 | |
---|---|
DigiKey Part Number | BEL1312-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8451 0101000 |
Description | CABLE 2COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CMR | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.75684 | ¥3,756.84 |
3,000 | ¥3.51447 | ¥10,543.41 |
5,000 | ¥3.34479 | ¥16,723.95 |
10,000 | ¥3.17513 | ¥31,751.30 |
25,000 | ¥3.15090 | ¥78,772.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/298/252/MFG_8451-0081000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/260/656/8451-010500_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/260/656/8451-010500_tmb.jpg)