C2534A.41.10 | |
---|---|
DigiKey Part Number | C2534-1000-ND |
Manufacturer | |
Manufacturer Product Number | C2534A.41.10 |
Description | CABLE 2COND 18AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.74660 | ¥3,746.60 |
3,000 | ¥3.50490 | ¥10,514.70 |
5,000 | ¥3.33572 | ¥16,678.60 |
10,000 | ¥3.16651 | ¥31,665.10 |
25,000 | ¥3.14234 | ¥78,558.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/946/205/C2534A_tmb.jpg)