NHD-0216BZ-RN-YBW | |
---|---|
DigiKey Part Number | NHD-0216BZ-RN-YBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216BZ-RN-YBW |
Description | LCD MOD 32 DIG 16 X 2 REFLECTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 84.00mm x 44.00mm x 9.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 9.00mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.82000 | ¥83.82 |
5 | ¥78.79800 | ¥393.99 |
10 | ¥73.76500 | ¥737.65 |
50 | ¥69.57320 | ¥3,478.66 |
100 | ¥66.21950 | ¥6,621.95 |
250 | ¥62.86708 | ¥15,716.77 |
500 | ¥60.35224 | ¥30,176.12 |