IRL520NPBF | |
---|---|
DigiKey Part Number | IRL520NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL520NPBF |
Description | MOSFET N-CH 100V 10A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Tc) 48W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRL520NPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥8.16900 | ¥81.69 |
100 | ¥5.45130 | ¥545.13 |
500 | ¥4.28190 | ¥2,140.95 |
1,000 | ¥3.90508 | ¥3,905.08 |
2,000 | ¥3.58773 | ¥7,175.46 |
5,000 | ¥3.24399 | ¥16,219.95 |