IRLU120NPBF | |
---|---|
DigiKey Part Number | IRLU120NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLU120NPBF |
Description | MOSFET N-CH 100V 10A IPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Tc) 48W (Tc) Through Hole IPAK (TO-251AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK (TO-251AA) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
75 | ¥5.78960 | ¥434.22 |
150 | ¥4.58820 | ¥688.23 |
525 | ¥3.88910 | ¥2,041.78 |
1,050 | ¥3.16812 | ¥3,326.53 |
2,025 | ¥2.98241 | ¥6,039.38 |
5,025 | ¥2.84040 | ¥14,273.01 |
10,050 | ¥2.70929 | ¥27,228.36 |