10A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,664 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,000 : ¥3.38646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Tc) | 4V, 10V | 185mOhm @ 6A, 10V | 2V @ 250µA | 20 nC @ 5 V | ±16V | 440 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,691 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.62189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Tc) | 4.5V, 10V | 14mOhm @ 10A, 10V | 3V @ 250µA | 20 nC @ 10 V | ±20V | 1260 pF @ 20 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
10,000 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.64644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 10A (Tc) | 10V | 182mOhm @ 5A, 10V | 5.25V @ 1mA | 25 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,789 In Stock | 1 : ¥16.09000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
2,830 In Stock | 1 : ¥20.52000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1030 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
13,146 In Stock | 1 : ¥23.07000 Cut Tape (CT) 3,000 : ¥10.41066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 360mOhm @ 5A, 10V | 4.5V @ 250µA | 50 nC @ 10 V | ±30V | 784 pF @ 100 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,090 In Stock | 1 : ¥29.31000 Cut Tape (CT) 2,500 : ¥14.27668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 450mOhm @ 5A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±25V | 850 pF @ 50 V | - | 90W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,127 In Stock | 1 : ¥52.87000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 10A (Tc) | 10V | 1Ohm @ 5A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±20V | 2840 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
14,348 In Stock | 1 : ¥89.98000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 10A (Tc) | 20V | 370mOhm @ 6A, 20V | 2.8V @ 1.25mA (Typ) | 20.4 nC @ 20 V | +25V, -10V | 259 pF @ 1000 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
539 In Stock | 1 : ¥93.67000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 10A (Tc) | 18V | 585mOhm @ 3A, 18V | 4V @ 900µA | 27 nC @ 18 V | +22V, -6V | 463 pF @ 800 V | - | 85W (Tc) | 175°C | - | - | Through Hole | TO-247N | TO-247-3 | ||
464 In Stock | 1 : ¥166.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 10A (Tc) | 10V | 1.5Ohm @ 5A, 10V | - | 200 nC @ 5 V | ±20V | 5320 pF @ 25 V | Depletion Mode | 695W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
15,090 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.68659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Tc) | 4.5V, 10V | 20mOhm @ 5A, 10V | 2.5V @ 250µA | 33 nC @ 10 V | ±20V | 1880 pF @ 10 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
6,584 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.68659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Tc) | 4.5V, 10V | 35mOhm @ 5A, 10V | 2.5V @ 250µA | 33 nC @ 10 V | ±20V | 1815 pF @ 25 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
6,669 In Stock 60,000 Factory | 1 : ¥5.83000 Cut Tape (CT) 2,500 : ¥2.20013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Tc) | 5V, 10V | 180mOhm @ 5A, 10V | 2V @ 250µA | 12 nC @ 5 V | ±20V | 520 pF @ 25 V | - | 2.5W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
13,117 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥3.26134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 360mOhm @ 2.9A, 10V | 4.5V @ 140µA | 12.7 nC @ 10 V | ±20V | 534 pF @ 400 V | - | 7W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3-1 | TO-261-3 | |||
54,778 In Stock | 1 : ¥7.14000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | 10V | 200mOhm @ 6A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 300 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
8,107 In Stock | 1 : ¥7.22000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Tc) | 4V, 10V | 185mOhm @ 6A, 10V | 2V @ 250µA | 20 nC @ 5 V | ±16V | 440 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
10,699 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.07861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | 10V | 160mOhm @ 5A, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±20V | 340 pF @ 48 V | - | 35W (Tc) | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,264 In Stock 135,000 Factory | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.82874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Tc) | 10V | 180mOhm @ 5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±25V | 450 pF @ 25 V | - | 2.5W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,420 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,500 : ¥3.26878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | 10V | 160mOhm @ 5A, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±20V | 340 pF @ 48 V | - | 35W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,742 In Stock | 1 : ¥8.78000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | 4V, 5V | 200mOhm @ 6A, 5V | 2V @ 250µA | 8.4 nC @ 5 V | ±10V | 400 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
684 In Stock | 1 : ¥8.87000 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 750mOhm @ 5A, 10V | 4.5V @ 250µA | 40 nC @ 10 V | ±30V | 1600 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
366 In Stock | 1 : ¥9.28000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 750mOhm @ 4.5A, 10V | 4.5V @ 250µA | 48 nC @ 10 V | ±30V | 1370 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
3,735 In Stock | 1 : ¥11.33000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 5.3A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
209 In Stock | 1 : ¥11.74000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 600mOhm @ 5A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±30V | 526 pF @ 100 V | - | 147W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 |