IRF740BPBF | |
---|---|
DigiKey Part Number | IRF740BPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF740BPBF |
Description | MOSFET N-CH 400V 10A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 400 V 10A (Tc) 147W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF740BPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 526 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
50 | ¥9.44760 | ¥472.38 |
100 | ¥7.48710 | ¥748.71 |
500 | ¥6.34644 | ¥3,173.22 |
1,000 | ¥5.16986 | ¥5,169.86 |
2,000 | ¥4.86676 | ¥9,733.52 |
5,000 | ¥4.63501 | ¥23,175.05 |
10,000 | ¥4.42108 | ¥44,210.80 |