SSL-LX3044LYD | |
---|---|
DigiKey Part Number | 67-1072-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044LYD |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.60930 | ¥160.93 |
500 | ¥1.11280 | ¥556.40 |
1,000 | ¥0.92731 | ¥927.31 |
2,000 | ¥0.83457 | ¥1,669.14 |
5,000 | ¥0.78822 | ¥3,941.10 |
10,000 | ¥0.71867 | ¥7,186.70 |
25,000 | ¥0.67230 | ¥16,807.50 |