SPA02B | |
---|---|
DigiKey Part Number | CKN9438-ND |
Manufacturer | |
Manufacturer Product Number | SPA02B |
Description | SWITCH SLIDE DIP SPST 0.01A 20V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 10mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | SPA02B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 10mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.244" (6.20mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.342" (8.68mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥23.50400 | ¥235.04 |
50 | ¥19.83920 | ¥991.96 |
100 | ¥18.51660 | ¥1,851.66 |
250 | ¥16.78680 | ¥4,196.70 |
500 | ¥15.56588 | ¥7,782.94 |
1,000 | ¥14.44677 | ¥14,446.77 |
2,500 | ¥13.12422 | ¥32,810.55 |
5,000 | ¥12.59134 | ¥62,956.70 |