MUR160 | |
---|---|
DigiKey Part Number | 31-MUR160TR-ND - Tape & Reel (TR) 31-MUR160CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR160 |
Description | DIODE GP 600V 1A DO41 T&R 5K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.57000 | ¥25.70 |
100 | ¥1.29630 | ¥129.63 |
500 | ¥1.05754 | ¥528.77 |
1,000 | ¥0.78458 | ¥784.58 |
2,000 | ¥0.66009 | ¥1,320.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.63108 | ¥3,155.40 |
10,000 | ¥0.54579 | ¥5,457.90 |
25,000 | ¥0.53556 | ¥13,389.00 |
50,000 | ¥0.44346 | ¥22,173.00 |
125,000 | ¥0.43664 | ¥54,580.00 |