MUR180ERLG | |
---|---|
DigiKey Part Number | MUR180ERLGOSTR-ND - Tape & Reel (TR) MUR180ERLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR180ERLG |
Description | DIODE GEN PURP 800V 1A AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44800 | ¥34.48 |
100 | ¥2.39970 | ¥239.97 |
500 | ¥1.87348 | ¥936.74 |
1,000 | ¥1.52275 | ¥1,522.75 |
2,000 | ¥1.36127 | ¥2,722.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.29204 | ¥6,460.20 |
10,000 | ¥1.19976 | ¥11,997.60 |
25,000 | ¥1.17207 | ¥29,301.75 |
50,000 | ¥1.14219 | ¥57,109.50 |