1N4006G-T | |
---|---|
DigiKey Part Number | 1N4006GDITR-ND - Tape & Reel (TR) 1N4006GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4006G-T |
Description | DIODE GEN PURP 800V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4006G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.97000 | ¥19.70 |
100 | ¥0.99670 | ¥99.67 |
500 | ¥0.81310 | ¥406.55 |
1,000 | ¥0.60326 | ¥603.26 |
2,000 | ¥0.50753 | ¥1,015.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.29068 | ¥1,453.40 |
10,000 | ¥0.24105 | ¥2,410.50 |
25,000 | ¥0.23679 | ¥5,919.75 |
50,000 | ¥0.21269 | ¥10,634.50 |
125,000 | ¥0.18433 | ¥23,041.25 |