BYT54M-TR | |
---|---|
DigiKey Part Number | 112-BYT54M-TR-ND - Tape & Reel (TR) 112-BYT54M-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYT54M-TR |
Description | DIODE AVALANCHE 1KV 1.25A SOD57 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.25A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BYT54M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.25A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.01600 | ¥50.16 |
100 | ¥3.47030 | ¥347.03 |
500 | ¥2.89954 | ¥1,449.77 |
1,000 | ¥2.46770 | ¥2,467.70 |
2,000 | ¥2.19777 | ¥4,395.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.90878 | ¥9,543.90 |