IRLZ14PBF | |
---|---|
DigiKey Part Number | IRLZ14PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLZ14PBF |
Description | MOSFET N-CH 60V 10A TO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10A (Tc) 43W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRLZ14PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 6A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
50 | ¥7.04080 | ¥352.04 |
100 | ¥5.57940 | ¥557.94 |
500 | ¥4.72902 | ¥2,364.51 |
1,000 | ¥3.85229 | ¥3,852.29 |
2,000 | ¥3.62644 | ¥7,252.88 |
5,000 | ¥3.45375 | ¥17,268.75 |
10,000 | ¥3.29434 | ¥32,943.40 |