FQD13N10TM | |
---|---|
DigiKey Part Number | FQD13N10TMTR-ND - Tape & Reel (TR) FQD13N10TMCT-ND - Cut Tape (CT) FQD13N10TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD13N10TM |
Description | MOSFET N-CH 100V 10A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Tc) 2.5W (Ta), 40W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.45300 | ¥64.53 |
100 | ¥4.46610 | ¥446.61 |
500 | ¥3.73202 | ¥1,866.01 |
1,000 | ¥3.17613 | ¥3,176.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.82874 | ¥7,071.85 |
5,000 | ¥2.67986 | ¥13,399.30 |
12,500 | ¥2.48135 | ¥31,016.88 |
25,000 | ¥2.45678 | ¥61,419.50 |