ADM3057ETRWZ-EP | |
---|---|
DigiKey Part Number | 505-ADM3057ETRWZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADM3057ETRWZ-EP |
Description | IC TXRX/ISO 1/1 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3057ETRWZ-EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 12Mbps | |
Voltage - Supply | 0.5V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.71000 | ¥200.71 |
10 | ¥185.08000 | ¥1,850.80 |
37 | ¥176.76568 | ¥6,540.33 |
111 | ¥158.04838 | ¥17,543.37 |
259 | ¥150.76988 | ¥39,049.40 |
518 | ¥143.49135 | ¥74,328.52 |