TLS205B0EJV33XUMA1 | |
---|---|
DigiKey Part Number | TLS205B0EJV33XUMA1TR-ND - Tape & Reel (TR) TLS205B0EJV33XUMA1CT-ND - Cut Tape (CT) TLS205B0EJV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS205B0EJV33XUMA1 |
Description | IC REG LIN 3.3V 500MA 8DSO E-PAD |
Manufacturer Standard Lead Time | 89 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-DSO-8-27 |
Datasheet | Datasheet |
EDA/CAD Models | TLS205B0EJV33XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 31 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8-27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥13.81400 | ¥138.14 |
25 | ¥13.03080 | ¥325.77 |
100 | ¥11.10090 | ¥1,110.09 |
250 | ¥10.42384 | ¥2,605.96 |
500 | ¥9.12078 | ¥4,560.39 |
1,000 | ¥7.55716 | ¥7,557.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.79480 | ¥16,987.00 |
5,000 | ¥6.54315 | ¥32,715.75 |
12,500 | ¥6.29148 | ¥78,643.50 |