LM4050QBIM3-4.1/NOPB | |
---|---|
DigiKey Part Number | 296-LM4050QBIM3-4.1/NOPBTR-ND - Tape & Reel (TR) 296-LM4050QBIM3-4.1/NOPBCT-ND - Cut Tape (CT) 296-LM4050QBIM3-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050QBIM3-4.1/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QBIM3-4.1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥21.15900 | ¥211.59 |
25 | ¥19.96320 | ¥499.08 |
100 | ¥17.00760 | ¥1,700.76 |
250 | ¥15.96968 | ¥3,992.42 |
500 | ¥13.97350 | ¥6,986.75 |
1,000 | ¥11.57797 | ¥11,577.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.77951 | ¥32,338.53 |
6,000 | ¥10.38028 | ¥62,281.68 |