ADR5044ARTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADR5044ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR5044ARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR5044ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5044ARTZ-REEL7 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5044ARTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 5.4µVrms | |
Noise - 10Hz to 10kHz | 240µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.36800 | ¥93.68 |
25 | ¥8.89560 | ¥222.39 |
100 | ¥7.30680 | ¥730.68 |
250 | ¥6.83020 | ¥1,707.55 |
500 | ¥6.03620 | ¥3,018.10 |
1,000 | ¥4.76536 | ¥4,765.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.44767 | ¥13,343.01 |
6,000 | ¥4.22529 | ¥25,351.74 |
15,000 | ¥4.06644 | ¥60,996.60 |