AD8226ARMZ | |
---|---|
DigiKey Part Number | 505-AD8226ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8226ARMZ |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8226ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 1.5 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.82300 | ¥278.23 |
50 | ¥26.30580 | ¥1,315.29 |
100 | ¥22.79860 | ¥2,279.86 |
250 | ¥21.62956 | ¥5,407.39 |
500 | ¥19.40798 | ¥9,703.99 |
1,000 | ¥16.36822 | ¥16,368.22 |
2,500 | ¥15.54980 | ¥38,874.50 |
5,000 | ¥14.96523 | ¥74,826.15 |