BLM21SP111SH1D | |
---|---|
DigiKey Part Number | 490-18584-2-ND - Tape & Reel (TR) 490-18584-1-ND - Cut Tape (CT) 490-18584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP111SH1D |
Description | FERRITE BEAD 110 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP111SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 110 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.04000 | ¥20.40 |
25 | ¥1.69360 | ¥42.34 |
50 | ¥1.46060 | ¥73.03 |
100 | ¥1.31430 | ¥131.43 |
250 | ¥1.10956 | ¥277.39 |
500 | ¥0.99294 | ¥496.47 |
1,000 | ¥0.84689 | ¥846.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.81767 | ¥3,270.68 |
8,000 | ¥0.75050 | ¥6,004.00 |
12,000 | ¥0.73006 | ¥8,760.72 |