DMTH15H017LPSWQ-13 | |
---|---|
DigiKey Part Number | 31-DMTH15H017LPSWQ-13TR-ND - Tape & Reel (TR) 31-DMTH15H017LPSWQ-13CT-ND - Cut Tape (CT) 31-DMTH15H017LPSWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH15H017LPSWQ-13 |
Description | MOSFET BVDSS: 101V~250V POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 8A (Ta), 50A (Tc) 1.5W (Ta), 107W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3369 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI5060-8 (Type UX) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥11.83000 | ¥118.30 |
100 | ¥9.41340 | ¥941.34 |
500 | ¥7.96516 | ¥3,982.58 |
1,000 | ¥6.75831 | ¥6,758.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.42040 | ¥16,051.00 |
5,000 | ¥6.17903 | ¥30,895.15 |
12,500 | ¥6.15735 | ¥76,966.88 |