BLM18HE601SZ1D | |
---|---|
DigiKey Part Number | 490-16501-2-ND - Tape & Reel (TR) 490-16501-1-ND - Cut Tape (CT) 490-16501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HE601SZ1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HE601SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.40300 | ¥14.03 |
25 | ¥1.15960 | ¥28.99 |
50 | ¥0.99980 | ¥49.99 |
100 | ¥0.90030 | ¥90.03 |
250 | ¥0.76036 | ¥190.09 |
500 | ¥0.68026 | ¥340.13 |
1,000 | ¥0.58021 | ¥580.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.56023 | ¥2,240.92 |
8,000 | ¥0.51421 | ¥4,113.68 |
12,000 | ¥0.50020 | ¥6,002.40 |