RV3C002UNT2CL | |
---|---|
DigiKey Part Number | RV3C002UNT2CLTR-ND - Tape & Reel (TR) RV3C002UNT2CLCT-ND - Cut Tape (CT) RV3C002UNT2CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV3C002UNT2CL |
Description | MOSFET N-CH 20V 150MA VML0604 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 150mA (Ta) 100mW (Ta) Surface Mount VML0604 |
Datasheet | Datasheet |
EDA/CAD Models | RV3C002UNT2CL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 150mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 12 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | VML0604 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.29060 | ¥129.06 |
500 | ¥1.19502 | ¥597.51 |
1,000 | ¥0.84150 | ¥841.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.84151 | ¥6,732.08 |