AH8501-FDC-7 | |
---|---|
DigiKey Part Number | AH8501-FDC-7DITR-ND - Tape & Reel (TR) AH8501-FDC-7DICT-ND - Cut Tape (CT) AH8501-FDC-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH8501-FDC-7 |
Description | SENSOR HALL ANALOG 6UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±40mT | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 1.5mA | |
Current - Output (Max) | 10mA | |
Resolution | 8 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Sleep Mode | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥8.49300 | ¥84.93 |
25 | ¥6.79400 | ¥169.85 |
100 | ¥6.22800 | ¥622.80 |
500 | ¥5.23708 | ¥2,618.54 |
1,000 | ¥4.67099 | ¥4,670.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.52942 | ¥13,588.26 |
6,000 | ¥4.24632 | ¥25,477.92 |
9,000 | ¥4.03401 | ¥36,306.09 |
15,000 | ¥3.89246 | ¥58,386.90 |