AH8501-FDC-7

DigiKey Part Number
AH8501-FDC-7DITR-ND - Tape & Reel (TR)
AH8501-FDC-7DICT-ND - Cut Tape (CT)
AH8501-FDC-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH8501-FDC-7
Description
SENSOR HALL ANALOG 6UDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis U-DFN2020-6 (Type C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±40mT
Voltage - Supply
1.6V ~ 3.6V
Current - Supply (Max)
1.5mA
Current - Output (Max)
10mA
Resolution
8 b
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
Sleep Mode
Supplier Device Package
U-DFN2020-6 (Type C)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.31000¥11.31
10¥8.49300¥84.93
25¥6.79400¥169.85
100¥6.22800¥622.80
500¥5.23708¥2,618.54
1,000¥4.67099¥4,670.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.52942¥13,588.26
6,000¥4.24632¥25,477.92
9,000¥4.03401¥36,306.09
15,000¥3.89246¥58,386.90
Manufacturers Standard Package