LoRa™ RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,845 In Stock | 1 : ¥52.88000 Cut Tape (CT) 3,000 : ¥25.12331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4 | LoRa™ | GFSK | 2.4GHz | - | 12.5dBm | -132dBm | - | SPI, UART | - | 1.8V ~ 3.7V | 8.2mA | 24mA | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
5,444 In Stock | 1 : ¥56.70000 Cut Tape (CT) 3,000 : ¥30.69577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4 | LoRa™ | GFSK | 2.4GHz | - | 12.5dBm | -132dBm | - | SPI, UART | - | 1.8V ~ 3.7V | 8.2mA | 24mA | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
5,062 In Stock | 1 : ¥68.60000 Cut Tape (CT) 3,000 : ¥37.16978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 525MHz | 300kbps | 20dBm | -148dBm | - | SPI | 6 | 1.8V ~ 3.7V | 10.8mA ~ 12mA | 20mA ~ 120mA | -40°C ~ 85°C | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | |||
11,043 In Stock | 1 : ¥80.34000 Cut Tape (CT) 3,000 : ¥43.53218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 860MHz ~ 1.02GHz | 300kbps | 20dBm | -137dBm | - | SPI | 6 | 1.8V ~ 3.7V | 10.5mA ~ 11.2mA | 18mA ~ 125mA | -40°C ~ 85°C | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | |||
10,227 In Stock | 1 : ¥85.69000 Cut Tape (CT) 3,000 : ¥46.43433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 1.02GHz | 300kbps | 20dBm | -148dBm | - | SPI | 6 | 1.8V ~ 3.7V | 10.8mA ~ 12mA | 20mA ~ 120mA | -40°C ~ 85°C | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | |||
4,396 In Stock | 1 : ¥37.49000 Cut Tape (CT) 3,000 : ¥27.73522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -129dBm | - | SPI | - | 1.8V ~ 3.7V | 4.2mA ~ 10.1mA | 32mA ~ 118mA | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
9,216 In Stock | 1 : ¥57.30000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRa™ | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 43 | 1.8V ~ 3.6V | 63mA ~ 68mA | 160mA ~ 310mA | -40°C ~ 85°C (TA) | Surface Mount | 73-UFBGA | 73-UFBGA (5x5) | ||
2,343 In Stock | 1 : ¥68.77000 Cut Tape (CT) 3,000 : ¥50.47597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 1.02GHz | 300kbps | 20dBm | -148dBm | - | SPI | - | 1.8V ~ 3.7V | 9.9mA ~ 13.8mA | 20mA ~ 28mA | -40°C ~ 85°C | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | |||
5,639 In Stock | 1 : ¥74.13000 Cut Tape (CT) 3,000 : ¥72.36661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz | - | 20dBm | -148dBm | 256kB Flash, 32kB SRAM | I2S, SPI, USART, USB | 27 | 1.8V ~ 3.63V | 14.8mA ~ 15.8mA | 32.5mA ~ 94.5mA | -40°C ~ 85°C | Surface Mount | 64-TFBGA | 64-TFBGA (6x6) | ||
28,750 In Stock | 1 : ¥60.36000 Cut Tape (CT) 3,000 : ¥32.70495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 860MHz ~ 1.02GHz | 300kbps | 20dBm | -130dBm | - | SPI | 6 | 1.8V ~ 3.7V | 10.5mA ~ 11.2mA | 18mA ~ 125mA | -40°C ~ 85°C | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | |||
881 In Stock | 1 : ¥74.13000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz | - | 20dBm | -148dBm | 256kB Flash, 32kB SRAM | I2S, SPI, USART, USB | 27 | 1.8V ~ 3.63V | 14.8mA ~ 15.8mA | 32.5mA ~ 94.5mA | -40°C ~ 85°C | Surface Mount | 64-TFBGA | 64-TFBGA (6x6) | ||
319 In Stock | 1 : ¥70.36000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz | - | 20dBm | -148dBm | 256kB Flash, 32kB SRAM | I2S, SPI, USART, USB | 27 | 1.8V ~ 3.63V | 14.8mA ~ 15.8mA | 32.5mA ~ 94.5mA | -40°C ~ 85°C | Surface Mount | 64-TFBGA | 64-TFBGA (6x6) | ||
6,000 In Stock | 3,000 : ¥43.75542 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TxRx Only | General ISM > 1GHz | LoRa™ | 2-FSK, FHSS, FSK, GFSK | 150MHz ~ 2.5GHz | 250kbps | 22dBm | -144dBm | 8kB RAM | SPI | - | 1.8V ~ 3.7V | 5.4mA ~ 8.3mA | 18.5mA ~ 118mA | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
8,920 In Stock | 1 : ¥69.37000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRa™ | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 64kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 43 | 1.8V ~ 3.6V | 63mA ~ 68mA | 160mA ~ 310mA | -40°C ~ 85°C (TA) | Surface Mount | 73-UFBGA | 73-UFBGA (5x5) | ||
5,947 In Stock | 490 : ¥48.06155 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRa™ | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 128kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 43 | 1.8V ~ 3.6V | 63mA ~ 68mA | 160mA ~ 310mA | -40°C ~ 85°C (TA) | Surface Mount | 73-UFBGA | 73-UFBGA (5x5) | ||
9 In Stock | 1 : ¥257.59000 Box | Box | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -129dBm | - | SPI | - | 1.8V ~ 3.7V | 4.2mA ~ 10.1mA | 32mA ~ 118mA | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
3 In Stock | 1 : ¥257.59000 Box | Box | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -129dBm | - | SPI | - | 1.8V ~ 3.7V | 4.2mA ~ 10.1mA | 32mA ~ 118mA | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
0 In Stock Check Lead Time | 1 : ¥61.90000 Cut Tape (CT) 3,000 : ¥60.64993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz | - | 20dBm | -148dBm | 64kB Flash, 8kB SRAM | I2S, SPI, USART, USB | 27 | 1.8V ~ 3.63V | 14.8mA ~ 15.8mA | 32.5mA ~ 94.5mA | -40°C ~ 85°C | Surface Mount | 64-TFBGA | 64-TFBGA (6x6) | ||
0 In Stock Check Lead Time | 1 : ¥65.02000 Cut Tape (CT) 3,000 : ¥63.72861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz | - | 20dBm | -148dBm | 128kB Flash, 16kB SRAM | I2S, SPI, USART, USB | 27 | 1.8V ~ 3.63V | 14.8mA ~ 15.8mA | 32.5mA ~ 94.5mA | -40°C ~ 85°C | Surface Mount | 64-TFBGA | 64-TFBGA (6x6) | ||
0 In Stock | 4 : ¥1,990.05750 Bulk | - | Bulk | Obsolete | Not Verified | TxRx Only | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 915MHz | 300kbps | 20dBm | -137dBm | - | SPI | - | 1.8V ~ 3.7V | 11.2mA | 125mA | -40°C ~ 85°C | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) |