SX1272-72RF1CES | |
---|---|
DigiKey Part Number | SX1272-72RF1CES-ND |
Manufacturer | |
Manufacturer Product Number | SX1272-72RF1CES |
Description | IC RF TXRX 802.15.4 28QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 LoRa™ 915MHz 28-VQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -137dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 11.2mA | |
Current - Transmitting | 125mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |