SX1278IMLTRT | |
---|---|
DigiKey Part Number | SX1278IMLTRTTR-ND - Tape & Reel (TR) SX1278IMLTRTCT-ND - Cut Tape (CT) SX1278IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1278IMLTRT |
Description | IC RF TXRX 802.15.4 28QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 LoRa™ 137MHz ~ 525MHz 28-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1278IMLTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -148dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 10.8mA ~ 12mA | |
Current - Transmitting | 20mA ~ 120mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.60000 | ¥68.60 |
10 | ¥62.89800 | ¥628.98 |
25 | ¥57.18000 | ¥1,429.50 |
100 | ¥51.46320 | ¥5,146.32 |
250 | ¥47.17488 | ¥11,793.72 |
500 | ¥42.88636 | ¥21,443.18 |
1,000 | ¥38.59770 | ¥38,597.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥37.16811 | ¥111,504.33 |