RA-02 | |
---|---|
DigiKey Part Number | 4570-RA-02TR-ND - Tape & Reel (TR) 4570-RA-02CT-ND - Cut Tape (CT) 4570-RA-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA-02 |
Description | RF TXRX MOD ISM<1GHZIPEX SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 410MHz ~ 525MHz Antenna Not Included, I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 410MHz ~ 525MHz | |
Data Rate | 300kbps | |
Power - Output | 18dBm | |
Sensitivity | -141dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included, I-PEX | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.5V ~ 3.7V | |
Current - Receiving | 12.15mA | |
Current - Transmitting | 93mA ~ 97mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 16-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.59000 | ¥59.59 |
10 | ¥54.61200 | ¥546.12 |
25 | ¥49.64720 | ¥1,241.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥44.68070 | ¥4,468.07 |
300 | ¥40.95773 | ¥12,287.32 |
500 | ¥37.23414 | ¥18,617.07 |
1,000 | ¥33.51078 | ¥33,510.78 |
2,500 | ¥32.26963 | ¥80,674.07 |