LR1121IMLTRT | |
---|---|
DigiKey Part Number | 600-LR1121IMLTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR1121IMLTRT |
Description | IC RF TXRX ISM>1GHZ 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz LoRa™ 150MHz ~ 2.5GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LR1121IMLTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | 2-FSK, FHSS, FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 22dBm | |
Sensitivity | -144dBm | |
Memory Size | 8kB RAM | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 5.4mA ~ 8.3mA | |
Current - Transmitting | 18.5mA ~ 118mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥43.75542 | ¥131,266.26 |