STM32WLE5J8I6 | |
---|---|
DigiKey Part Number | 497-STM32WLE5J8I6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WLE5J8I6 |
Description | IC RF TXRX+MCU 802.15.4 73UFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 LoRa™ 150MHz ~ 960MHz 73-UFBGA |
Datasheet | Datasheet |
EDA/CAD Models | STM32WLE5J8I6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | BPSK, GFSK, GMSK, FSK, MSK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Memory Size | 64kB Flash | |
Serial Interfaces | ADC, GPIO, I2C, SPI, IrDA, UART, USART | |
GPIO | 43 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 63mA ~ 68mA | |
Current - Transmitting | 160mA ~ 310mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 73-UFBGA | |
Supplier Device Package | 73-UFBGA (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.37000 | ¥69.37 |
10 | ¥62.69600 | ¥626.96 |
25 | ¥59.78400 | ¥1,494.60 |
80 | ¥51.91050 | ¥4,152.84 |
230 | ¥49.57726 | ¥11,402.77 |
490 | ¥45.20288 | ¥22,149.41 |
980 | ¥39.37027 | ¥38,582.86 |