ADM7160ACPZN2.5-R2 | |
---|---|
DigiKey Part Number | 505-ADM7160ACPZN2.5-R2TR-ND - Tape & Reel (TR) 505-ADM7160ACPZN2.5-R2CT-ND - Cut Tape (CT) 505-ADM7160ACPZN2.5-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7160ACPZN2.5-R2 |
Description | IC REG LINEAR 2.5V 200MA 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7160ACPZN2.5-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 54dB ~ 43dB (100kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.53000 | ¥18.53 |
10 | ¥16.61100 | ¥166.11 |
25 | ¥15.66960 | ¥391.74 |
100 | ¥13.35030 | ¥1,335.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.53588 | ¥3,133.97 |
500 | ¥10.96894 | ¥5,484.47 |
1,250 | ¥9.08855 | ¥11,360.69 |
2,500 | ¥8.46174 | ¥21,154.35 |
6,250 | ¥8.14833 | ¥50,927.06 |