LMH6702MA/NOPB | |
---|---|
DigiKey Part Number | LMH6702MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6702MA/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6702MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3100V/µs | |
-3db Bandwidth | 1.7 GHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 12.5mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥34.73600 | ¥347.36 |
95 | ¥28.45779 | ¥2,703.49 |
285 | ¥26.99846 | ¥7,694.56 |
570 | ¥24.22568 | ¥13,808.64 |
1,045 | ¥20.43125 | ¥21,350.66 |
2,565 | ¥19.40967 | ¥49,785.80 |