THS3095DDAR | |
---|---|
DigiKey Part Number | 296-THS3095DDARTR-ND - Tape & Reel (TR) 296-THS3095DDARCT-ND - Cut Tape (CT) 296-THS3095DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS3095DDAR |
Description | IC OPAMP CFA 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS3095DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 7300V/µs | |
-3db Bandwidth | 235 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 9.5mA | |
Current - Output / Channel | 280 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.23000 | ¥90.23 |
10 | ¥81.50700 | ¥815.07 |
25 | ¥77.71720 | ¥1,942.93 |
100 | ¥67.48050 | ¥6,748.05 |
250 | ¥64.44796 | ¥16,111.99 |
500 | ¥58.76134 | ¥29,380.67 |
1,000 | ¥51.17926 | ¥51,179.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥49.28375 | ¥123,209.38 |