MAX17261METD+

DigiKey Part Number
MAX17261METD+-ND
Manufacturer
Manufacturer Product Number
MAX17261METD+
Description
IC BATT LIFEPO4/LI-ION 1C 14TDFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC LiFePO4/Li-ion 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17261METD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tray
Part Status
Active
Function
Battery Monitor
Battery Chemistry
LiFePO4/Li-ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.00000¥38.00
10¥34.12400¥341.24
25¥32.26400¥806.60
80¥27.96163¥2,236.93
230¥26.52713¥6,101.24
490¥23.80271¥11,663.33
980¥20.07458¥19,673.09
2,450¥19.07087¥46,723.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.