17V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,125 In Stock 141,000 Factory | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥2.96571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.2V | 17V | 0.355V @ 100mA | 100mA | 3 µA | 80dB ~ 48dB (10Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (2x2) | ||
2,503 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥2.81903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.2V | 17V | 0.355V @ 100mA | 100mA | 2.5 µA | 80dB ~ 48dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
10,147 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥5.13381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.3V | 17V | 0.2V @ 200mA | 240mA | 260 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6-1 | ||
2,900 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.37529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.3V | 17V | 0.35V @ 200mA | 240mA | 260 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 85°C | - | - | Surface Mount | 6-XFDFN Exposed Pad | DFN6-H1(ESON6-H1) | ||
2,800 In Stock | 1 : ¥6.29000 Cut Tape (CT) 3,000 : ¥2.26033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.2V | 17V | 0.355V @ 100mA | 100mA | 2.5 µA | 80dB ~ 48dB (10Hz ~ 1MHz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 6-WDFN Exposed Pad | 6-WDFNW (2x2) | ||
9 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.01227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.2V | 17V | 0.355V @ 100mA | 100mA | 2.5 µA | 80dB ~ 48dB (10Hz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP |