NCV8711BMTWADJTBG | |
---|---|
DigiKey Part Number | 488-NCV8711BMTWADJTBGTR-ND - Tape & Reel (TR) 488-NCV8711BMTWADJTBGCT-ND - Cut Tape (CT) 488-NCV8711BMTWADJTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8711BMTWADJTBG |
Description | NCP711 WDFNW6 ADJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.355V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.52600 | ¥55.26 |
25 | ¥5.18920 | ¥129.73 |
100 | ¥3.93440 | ¥393.44 |
250 | ¥3.34880 | ¥837.20 |
500 | ¥3.18116 | ¥1,590.58 |
1,000 | ¥2.42778 | ¥2,427.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.26033 | ¥6,780.99 |
6,000 | ¥2.17661 | ¥13,059.66 |
15,000 | ¥2.09289 | ¥31,393.35 |
30,000 | ¥2.07217 | ¥62,165.10 |