NCV8711ASNADJT1G | |
---|---|
DigiKey Part Number | 488-NCV8711ASNADJT1GTR-ND - Tape & Reel (TR) 488-NCV8711ASNADJT1GCT-ND - Cut Tape (CT) 488-NCV8711ASNADJT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8711ASNADJT1G |
Description | IC REG LIN POS ADJ 100MA 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.355V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.81903 | ¥8,457.09 |
6,000 | ¥2.71462 | ¥16,287.72 |
15,000 | ¥2.61021 | ¥39,153.15 |
30,000 | ¥2.58437 | ¥77,531.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.65800 | ¥66.58 |
25 | ¥6.25240 | ¥156.31 |
100 | ¥4.73870 | ¥473.87 |
250 | ¥4.03332 | ¥1,008.33 |
500 | ¥3.83152 | ¥1,915.76 |
1,000 | ¥2.92409 | ¥2,924.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.89400 | ¥68.94 |
25 | ¥6.47440 | ¥161.86 |
100 | ¥4.90690 | ¥490.69 |
250 | ¥4.17648 | ¥1,044.12 |
500 | ¥3.96752 | ¥1,983.76 |
1,000 | ¥3.02788 | ¥3,027.88 |