MAX9613AXT+T | |
---|---|
DigiKey Part Number | MAX9613AXT+TTR-ND - Tape & Reel (TR) MAX9613AXT+TCT-ND - Cut Tape (CT) MAX9613AXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9613AXT+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9613AXT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 23 µV | |
Current - Supply | 220µA | |
Current - Output / Channel | 275 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.92000 | ¥169.20 |
25 | ¥15.96320 | ¥399.08 |
100 | ¥13.59950 | ¥1,359.95 |
250 | ¥12.76952 | ¥3,192.38 |
500 | ¥11.17338 | ¥5,586.69 |
1,000 | ¥9.25787 | ¥9,257.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.61944 | ¥21,548.60 |
5,000 | ¥8.30019 | ¥41,500.95 |