MAX9636AXT+T | |
---|---|
DigiKey Part Number | MAX9636AXT+TTR-ND - Tape & Reel (TR) MAX9636AXT+TCT-ND - Cut Tape (CT) MAX9636AXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9636AXT+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9636AXT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.9V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 36µA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥13.76800 | ¥137.68 |
25 | ¥11.78280 | ¥294.57 |
100 | ¥9.54470 | ¥954.47 |
250 | ¥8.45444 | ¥2,113.61 |
500 | ¥7.78896 | ¥3,894.48 |
1,000 | ¥7.23522 | ¥7,235.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.57216 | ¥13,930.40 |
5,000 | ¥5.29355 | ¥26,467.75 |
12,500 | ¥5.09454 | ¥63,681.75 |